JRC RODI Light Green Cotton Sweatshirt & Fleeces S
- RS stock no.:
- 505-416
- Mfr. Part No.:
- 990906 S LIGHT GREEN
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 505-416
- Mfr. Part No.:
- 990906 S LIGHT GREEN
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | S | |
| Colour | Light Green | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | RODI | |
| Gender | Men | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Sweatshirt & Fleeces | ||
Size S | ||
Colour Light Green | ||
Material Cotton | ||
Sleeve Type Short | ||
Series RODI | ||
Gender Men | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo Rodi Man light green color is a short-sleeved jersey polo made from 100% combed cotton for a soft and breathable feel. It features a ribbed collar with double piping, an Oxford inner collar reinforcement, and an Oxford inner placket. The design includes three matching button. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Inner sleeve bottom in Oxford
Inner side slits in Oxford
Individually bagged
size XXL
Related links
- JRC RODI Light Green 100% Cotton Sweatshirt & Fleeces S
- JRC RODI Navy 100% Cotton Sweatshirt & Fleeces S
- JRC COLOMBIA Army Green 100% Cotton Sweatshirt & Fleeces S
- JRC RODI Grey 100% Cotton Sweatshirt & Fleeces S
- JRC RODI Light Green 100% Cotton Polo Shirt XL
- JRC RODI Light Green 100% Cotton Polo Shirt L
- JRC SAN FRANCISCO Light Melange 100% Cotton Sweatshirt & Fleeces S
- JRC NEW Light Green 100% Cotton Sweatshirt & Fleeces M
