JRC STOCCARDA Red Cotton Polo Shirt M
- RS stock no.:
- 499-130
- Mfr. Part No.:
- 988984 M RED
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 499-130
- Mfr. Part No.:
- 988984 M RED
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | M | |
| Colour | Red | |
| Material | Cotton | |
| Sleeve Type | Short Sleeve | |
| Series | STOCCARDA | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size M | ||
Colour Red | ||
Material Cotton | ||
Sleeve Type Short Sleeve | ||
Series STOCCARDA | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo Stoccarda is a refined short-sleeve polo shirt crafted from 100% combed piqué cotton, designed for both comfort and durability. It combines classic style with thoughtful details for a polished look. It has ribbed collar and sleeve cuffs with double piping for an elegant finish. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Three button placket for a timeless aesthetic
Side slits reinforced with inner tape for durability
Contrasting inner neck reinforcement tape for added style
Related links
- JRC STOCCARDA Red 100% Cotton Polo Shirt XS
- JRC STOCCARDA Melange 100% Cotton Polo Shirt M
- JRC STOCCARDA Navy 100% Cotton Polo Shirt M
- JRC STOCCARDA Orange, Grey 100% Cotton Polo Shirt M
- Helly Hansen Classic Red 100% Cotton Polo Shirt M
- JRC MEXICO Red 100% Cotton Polo Shirt S
- JRC MINORCA Red 100% Cotton Polo Shirt S
- JRC STOCCARDA White 100% Cotton Polo Shirt XS
