JRC MINORCA Pink 100% Cotton Polo Shirt L
- RS stock no.:
- 499-101
- Mfr. Part No.:
- 988978 L PINK
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 499-101
- Mfr. Part No.:
- 988978 L PINK
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Polo Shirt | |
| Colour | Pink | |
| Material | 100% Cotton | |
| Sleeve Type | Manica Corta | |
| Gender | Women | |
| Series | MINORCA | |
| Closure Type | Five Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Polo Shirt | ||
Colour Pink | ||
Material 100% Cotton | ||
Sleeve Type Manica Corta | ||
Gender Women | ||
Series MINORCA | ||
Closure Type Five Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo Minorca Lady Short-Sleeved Jersey Polo is made from 100 percent combed cotton and features five buttons, a ribbed collar, and sleeve ends with double piping, classified under PPE or DPI Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.
Individually bagged
Fitted fit
Related links
- JRC MINORCA Pink 100% Cotton Polo Shirt XL
- JRC MINORCA Navy 100% Cotton Polo Shirt S
- JRC MINORCA Black 100% Cotton Polo Shirt S
- JRC MINORCA Royal Blue 100% Cotton Polo Shirt M
- JRC MINORCA Red 100% Cotton Polo Shirt S
- JRC MINORCA Royal Blue 100% Cotton Polo Shirt XS
- JRC MINORCA Light Violet 100% Cotton Polo Shirt S
- JRC MINORCA Green 100% Cotton Polo Shirt M
