Velilla 105508S Navy 95% Elastane, 5% Cotton Polo Shirt 3XL
- RS stock no.:
- 150-255
- Mfr. Part No.:
- 105508S_61_3XL
- Manufacturer:
- Velilla
Subtotal (1 unit)*
R 388,42
(exc. VAT)
R 446,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 388.42 |
*price indicative
- RS stock no.:
- 150-255
- Mfr. Part No.:
- 105508S_61_3XL
- Manufacturer:
- Velilla
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Polo Shirt | |
| Size | 3XL | |
| Colour | Navy | |
| Material | 95% Elastane, 5% Cotton | |
| Sleeve Type | Short | |
| Series | 105508S | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Polo Shirt | ||
Size 3XL | ||
Colour Navy | ||
Material 95% Elastane, 5% Cotton | ||
Sleeve Type Short | ||
Series 105508S | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- BD
The Velilla Polo Shirt features a button closure at the front, complemented by a ribbed collar and sleeve cuffs for a classic look. Side slits provide added comfort and ease of movement, making it a versatile choice for both casual and smart casual occasions.
Made of 96% cotton and 4% elastane
200 GSM fabric
Related links
- Velilla 105508S Navy 5% Cotton, 95% Elastane Polo Shirt L
- Velilla 105508S Navy 5% Cotton, 95% Elastane Polo Shirt M
- Velilla 105508S Navy 96% Polyamide, 4% Elastane Polo Shirt S
- Velilla 105508S Navy 96% Polyamide, 4% Elastane Polo Shirt XL
- Velilla 105508S Navy 4% Elastane, 96% Polyamide Polo Shirt 2XL
- Velilla 105504 Yellow 60% Cotton Polo Shirt 3XL
- Helly Hansen Classic Navy 100% Cotton Polo Shirt 3XL
- KARIBAN K254 Navy Blue 100% Cotton Polo Shirt 3XL
