Basler 1 Port Power Supply, 90V Input
- RS stock no.:
- 814-150
- Mfr. Part No.:
- 2200000024
- Manufacturer:
- Basler
Subtotal (1 unit)*
R 898,34
(exc. VAT)
R 1 033,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 898.34 |
*price indicative
- RS stock no.:
- 814-150
- Mfr. Part No.:
- 2200000024
- Manufacturer:
- Basler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | Power Supply | |
| Input Voltage | 90V | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC C14 | |
| Standards/Approvals | RoHS | |
| Series | POE29-1AT6 | |
| Number of Ethernet Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Power Supply | ||
Input Voltage 90V | ||
Number of Outputs 1 | ||
Input Connector Type IEC C14 | ||
Standards/Approvals RoHS | ||
Series POE29-1AT6 | ||
Number of Ethernet Ports 2 | ||
- COO (Country of Origin):
- DE
The Basler power supply delivers reliable power for various applications, ensuring optimal performance across devices. Engineered to accommodate a wide voltage range, this unit is essential for maintaining efficiency in demanding environments.
Operating voltage range is 90 Volt to 264 Volt for flexible use
Designed with an RJ-45 connector featuring a click-lock mechanism for secure connection
Includes an IEC Type C14 connector for compatibility with diverse equipment
