Trendnet 2 Port 3 Port Industrial Single-Port PoE++ Splitter 90 W, 48V dc Output
- RS stock no.:
- 812-461
- Mfr. Part No.:
- TI-SG704
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
R 1 991,85
(exc. VAT)
R 2 290,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,991.85 |
*price indicative
- RS stock no.:
- 812-461
- Mfr. Part No.:
- TI-SG704
- Manufacturer:
- Trendnet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Industrial Single-Port PoE++ Splitter | |
| Maximum Data Rate | 10Gbps | |
| Output Voltage | 48V dc | |
| Number of DC Power Output Ports | 2 | |
| Number of Outputs | 3 | |
| Mount Type | DIN Rail, Wall Mount | |
| Power | 90W | |
| MTBF | 812314h | |
| Length | 28mm | |
| Width | 99mm | |
| Minimum Operating Temperature | -40°C | |
| Input Connector Type | RJ45 10/100/1000Base T Poe Input Port | |
| Depth | 90mm | |
| Maximum Operating Temperature | 75°C | |
| Weight | 432g | |
| Standards/Approvals | IEEE 802.3u | |
| Number of Ethernet Ports | 2 | |
| Series | TI | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Industrial Single-Port PoE++ Splitter | ||
Maximum Data Rate 10Gbps | ||
Output Voltage 48V dc | ||
Number of DC Power Output Ports 2 | ||
Number of Outputs 3 | ||
Mount Type DIN Rail, Wall Mount | ||
Power 90W | ||
MTBF 812314h | ||
Length 28mm | ||
Width 99mm | ||
Minimum Operating Temperature -40°C | ||
Input Connector Type RJ45 10/100/1000Base T Poe Input Port | ||
Depth 90mm | ||
Maximum Operating Temperature 75°C | ||
Weight 432g | ||
Standards/Approvals IEEE 802.3u | ||
Number of Ethernet Ports 2 | ||
Series TI | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial 10G PoE++ splitter efficiently splits a 10G PoE++ signal into separate power and data sources, enabling the powering of non-PoE devices up to 100 metres away while ensuring compatibility with various voltage requirements.
Operates effectively in extreme temperatures from -40°C to 75°C
Contains dual DC power outputs, allowing up to two devices to be powered
Designed with an IP50 rated metal enclosure for durability against vibrations and shocks
DIN-Rail and wall-mountable designs enhance installation flexibility
Related links
- Microchip 1 Port 1 Port Industrial Single-Port PoE Extender 54V dc Output, 6 A
- Trendnet 2 2 Port PoE Splitter 2000 Mbps
- TE Connectivity 3 Port PoE Splitter, 24V dc Output
- D-Link Single Port PoE Splitter 2A, 30W
- Trendnet 1 Port PoE Injector 48V dc Output, 750 mA
- MOXA 1 Port PoE Splitter 75 V dc Input 12.95 W 540 mA
- Edimax 1 Port 1 Port PoE Splitter 5 V dc 2 A
- Trendnet 1 Port PoE Injector 48V Output, 21 A
