Microchip 1 Port PoE Injector, 240V ac Input 30 W, 55V dc Output
- RS stock no.:
- 724-493
- Mfr. Part No.:
- PD-9001GS/AC-UK
- Manufacturer:
- Microchip
Subtotal (1 unit)*
R 700,57
(exc. VAT)
R 805,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 700.57 |
*price indicative
- RS stock no.:
- 724-493
- Mfr. Part No.:
- PD-9001GS/AC-UK
- Manufacturer:
- Microchip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | PoE Injector | |
| Input Voltage | 240V ac | |
| Output Voltage | 55V dc | |
| Number of Outputs | 1 | |
| Mount Type | Indoor | |
| Power | 30W | |
| MTBF | 200000h | |
| Length | 140mm | |
| Width | 51.8mm | |
| Minimum Operating Temperature | -10°C | |
| Depth | 51.8mm | |
| Input Connector Type | RJ45 | |
| Maximum Operating Temperature | 50°C | |
| Weight | 204g | |
| Standards/Approvals | WEEE Compliant | |
| Series | PD-9001GS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1000Mbps | ||
Product Type PoE Injector | ||
Input Voltage 240V ac | ||
Output Voltage 55V dc | ||
Number of Outputs 1 | ||
Mount Type Indoor | ||
Power 30W | ||
MTBF 200000h | ||
Length 140mm | ||
Width 51.8mm | ||
Minimum Operating Temperature -10°C | ||
Depth 51.8mm | ||
Input Connector Type RJ45 | ||
Maximum Operating Temperature 50°C | ||
Weight 204g | ||
Standards/Approvals WEEE Compliant | ||
Series PD-9001GS | ||
- COO (Country of Origin):
- CN
The Microchip single-port gigabit PoE midspan solution offers a robust powering capability for current and future high-power applications. is designed for seamless integration, it meets VITAL industry standards, ensuring reliable performance and compatibility with a range of network devices.
Provides output power of 30W, supporting high-demand applications
Compatible with IEEE 802.3af, ensuring backward compatibility
Supports 10/100/1000Base-T
Related links
- Microchip 1 Port PoE Injector 55V dc Output
- Microchip 1 Port PoE Injector 50V dc Output
- Microchip 1 Port PoE Injector 54V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 90 W, 55V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 60 W, 55V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 30 W, 55V dc Output
- Microchip 1 Port PoE Injector 55V dc Output
- Trendnet 4 Port PoE Injector 55V dc Output, 1.3 A
