SMC Pneumatic Solenoid Valve - Air Operated Solenoid Rc EVG342 Series 24V dc
- RS stock no.:
- 363-391
- Mfr. Part No.:
- EVG342R-5D-06F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
R 5 746,13
(exc. VAT)
R 6 608,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 12 October 2026
Units | Per unit |
|---|---|
| 1 + | R 5,746.13 |
*price indicative
- RS stock no.:
- 363-391
- Mfr. Part No.:
- EVG342R-5D-06F-Q
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/2 in | |
| Connection Thread Standard | Rc | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Series | EVG342 | |
| Seal Material | Rubber | |
| Mount Type | Through Hole | |
| Number of Ports | 3 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 0.9 Mpa | |
| Maximum Pilot Pressure | 0.9MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Flow Rate | 9787L/min | |
| Minimum Pilot Pressure | 0.2MPa | |
| Valve Function | Air Operated | |
| Solenoid Power Consumption | 4W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Electrical Connection Type | DIN Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/2 in | ||
Connection Thread Standard Rc | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Series EVG342 | ||
Seal Material Rubber | ||
Mount Type Through Hole | ||
Number of Ports 3 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 0.9 Mpa | ||
Maximum Pilot Pressure 0.9MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Flow Rate 9787L/min | ||
Minimum Pilot Pressure 0.2MPa | ||
Valve Function Air Operated | ||
Solenoid Power Consumption 4W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Electrical Connection Type DIN Connector | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid Rc EVG342 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G EVG342 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid Rc EVS1 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VHS Series 24V
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VT317 Series 24V dc
- SMC Solenoid Valve - Divider, Selector Pilot Rc VG342 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G Rc VQ20/30 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air Rc VP300 Series 24V dc
