SMC VHS Aluminium Pneumatic Silencer 1 MPa Threaded Rc/NPT
- RS stock no.:
- 646-222
- Mfr. Part No.:
- VHS20PW-190AS
- Manufacturer:
- SMC
Subtotal (1 unit)*
R 126,01
(exc. VAT)
R 144,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 126.01 |
*price indicative
- RS stock no.:
- 646-222
- Mfr. Part No.:
- VHS20PW-190AS
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 1/8 in | |
| Product Type | Pneumatic Silencer | |
| Material | Aluminium | |
| Series | VHS | |
| Connection Type | Threaded | |
| Thread Standard | Rc/NPT | |
| Overall Length | 30mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 1/8 in | ||
Product Type Pneumatic Silencer | ||
Material Aluminium | ||
Series VHS | ||
Connection Type Threaded | ||
Thread Standard Rc/NPT | ||
Overall Length 30mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Built-in silencer for the VHS hand valve designed to reduce exhaust noise during operation, enhancing workplace safety and comfort. Integrated directly into the VHS hand valve, it provides effective noise suppression without requiring additional components, making the valve more compact and user-friendly for pneumatic system control.
Conforms to OSHA standards for improved workplace safety
Features locking holes to secure the valve in the exhaust position
Lightweight design optimising performance without sacrificing stability
Double action mechanism allows for precise control during handle operation
Related links
- SMC VHS Aluminium Pneumatic Silencer 1 MPa Threaded Rc/NPT
- SMC ANB1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC AN700 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC ANA1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC AN Series Polypropylene Pneumatic Silencer 1 MPa Threaded NPT
- SMC AN20 Resin Pneumatic Silencer 1 MPa Threaded NPT
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded NPT
- SMC 25 Zinc Alloy Pneumatic Silencer 1 Mpa Threaded
