RS PRO Polymer Pneumatic Silencer 6 bar Threaded G
- RS stock no.:
- 631-975
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
R 733,88
(exc. VAT)
R 843,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 733.88 | R 73.388 |
*price indicative
- RS stock no.:
- 631-975
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/4 in | |
| Material | Polymer | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Noise Reduction | 84dB | |
| Overall Length | 43mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 6 bar | |
| Maximum Operating Temperature | 50°C | |
| Silencer Diameter | 19.5 mm | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/4 in | ||
Material Polymer | ||
Thread Standard G | ||
Connection Type Threaded | ||
Noise Reduction 84dB | ||
Overall Length 43mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 6 bar | ||
Maximum Operating Temperature 50°C | ||
Silencer Diameter 19.5 mm | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, G 1/4 Male, 6 bar
This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimal performance under high pressure and temperature conditions, enhancing the longevity of the fitting. The silencer facilitates easy connection and installation with other components, saving time and resources.
Features and Benefits
Porous plastic silencers: Provides effective noise reduction, enhancing workplace safety and comfort
Maximum input pressure 6 bar: Suitable for high-pressure applications, ensuring reliability
Minimum operating temperature -10°C: Offers versatility in various environmental conditions
Maximum operating temperature +50°C: Ensures performance stability in warmer environments
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polymer Pneumatic Silencer 6 bar Threaded G
- RS PRO Polyamide Pneumatic Silencer 6 bar Threaded G
- Camozzi 2901 Brass Pneumatic Silencer 6 bar Threaded G
- RS PRO Polymer Pneumatic Silencer 10 bar Threaded G
- Festo U Polymer Pneumatic Silencer 10 bar Threaded G
- Legris 0674 Polymer Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 12 bar Threaded G
