Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector

Image representative of range

Subtotal (1 unit)*

R 870,45

(exc. VAT)

R 1 001,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 870.45

*price indicative

RS stock no.:
855-371
Mfr. Part No.:
LCD24004
Manufacturer:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

1/4 in

Series

LC

Sub Type

Connector

Hose Barb Connection

0.25in

Material

Chrome Plated Brass

Minimum Operating Temperature

-40°F

Maximum Operating Pressure

17.5 bar

Maximum Operating Temperature

180°F

Finish

Chrome

COO (Country of Origin):
US
The Colder Products coupling is designed for efficient connection and disconnection in demanding environments. It excels in both high-pressure and temperature applications, ensuring reliable performance.

Vacuum-rated up to 250 psi, ensuring durability in high-pressure scenarios

Chrome-plated brass construction enhances longevity and resistance to corrosion

Temperature range of -40°F to 180°F, with options up to 400°F available

Thumb latch mechanism allows for one-hand operation, improving usability

NSF compatible for superior fluid control in food applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy