Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector

Subtotal (1 unit)*

R 932,52

(exc. VAT)

R 1 072,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 932.52

*price indicative

RS stock no.:
855-370
Mfr. Part No.:
LCD23006
Manufacturer:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

3/8 in

Series

LC

Sub Type

Connector

Hose Barb Connection

0.375in

Material

Chrome Plated Brass

Minimum Operating Temperature

-40°F

Maximum Operating Pressure

17.5 bar

Maximum Operating Temperature

180°F

Finish

Chrome

COO (Country of Origin):
US
The Colder Products coupling is a precision-engineered connector designed for seamless integration in fluid transfer applications, ensuring a reliable connection that withstands varying pressure conditions.

Constructed from chrome-plated brass for durability in demanding environments

Designed for compatibility with polytube fittings for secure connections

Utilises a ferrule less design for easier assembly and disassembly

Features a shutoff mechanism allowing safe fluid disconnection without shutting off the water supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy