RS PRO Steel, Aluminium, Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 6mm
- RS stock no.:
- 325-460
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 386,01
(exc. VAT)
R 443,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 36 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 386.01 |
*price indicative
- RS stock no.:
- 325-460
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 23S.06 | |
| Hose Barb Connection | 6mm | |
| Material | Steel, Aluminium, Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 4414, ISO 6150-B-12 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 23S.06 | ||
Hose Barb Connection 6mm | ||
Material Steel, Aluminium, Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 4414, ISO 6150-B-12 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 12 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures reliable performance with its durable nitrile rubber seal. The coupling features a two-stage safety mechanism for secure disconnection.
Features and Benefits
Maximum operating pressure of 12 bar ensures robust performance in demanding applications
Operating temperature range from -20°C to +100°C allows for versatile use in different environments
Constructed from steel and brass with a nickel and zinc plated finish for enhanced durability
Available in aluminium for lightweight applications
Single shut off feature for efficient operation
Complies with DN5.5 ISO 4414 and ISO 6150-B-12 standards for compatibility
Industrial interchangeable 1/4 inch design for versatile connectivity
2-stage safety mechanism for secure and controlled disconnection
Compatible with various brands including PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO
Applications
Commonly used in robotic assembly lines, pneumatic systems, and industrial equipment requiring quick and secure connections
Additional Information
Compatible with Industrial interchange 1/4 inch and TST 024, PARKER - RECTUS 23, CEJN 310, HANSEN 3000, PARKER 20, ATLAS COPCO QIC 08, and US-MIL-SPEC-C-4109
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Aluminium Hose Barb Female, Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Aluminium Hose Barb Female, Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Brass Hose Barb Female, Male 6mm
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling Male 10mm
