Festo VPPE Series Pressure Regulator G 1/4 Threaded G G
- RS stock no.:
- 852-113
- Mfr. Part No.:
- VPPE-3-1-1/4-2-005-E1-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 10 326,04
(exc. VAT)
R 11 874,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,326.04 |
*price indicative
- RS stock no.:
- 852-113
- Mfr. Part No.:
- VPPE-3-1-1/4-2-005-E1-F1A
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | G 1/8 | |
| Series | VPPE | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 2 bar | |
| Material | Aluminium | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size G 1/8 | ||
Series VPPE | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 2 bar | ||
Material Aluminium | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
The Festo proportional-pressure regulator delivers precise pressure control for various applications, offering efficient actuation and optimal performance under varying conditions.
Nominal sizes for supply and exhaust are 5 mm and 2.5 mm respectively
Electrical actuation enables quick response and reliable operation
Suitable for any mounting position, preferably upright
Related links
- Festo VPPE Series Pressure Regulator G 1/4 Threaded G G
- Festo VPPE Series Pressure Regulator G 1/8 Threaded G G
- Festo VPPE Series Pressure Regulator Threaded G
- Festo VPPE-3-1-1/8-6-005-E1-F1A Regulator
- Festo VPPE-3-1-1/8-10-005-E1-F1A Regulator
- Festo VPPE Series Pneumatic Regulator G 1/8 G G
- Festo VPPE-3-1-1/8-10-420-E1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPE-3-1-1/8-2-010-E1 Series Pneumatic Regulator G 1/8 G
