SMC ZP2V Vacuum Check Valve, 0.7 Mpa Inlet Female Threaded R 1/8 in, Outlet Male Threaded Rc 1/8 in
- RS stock no.:
- 457-157
- Mfr. Part No.:
- ZP2V-BG1-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
R 276,74
(exc. VAT)
R 318,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 276.74 |
*price indicative
- RS stock no.:
- 457-157
- Mfr. Part No.:
- ZP2V-BG1-10
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Check Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 1/8 in | |
| Series | ZP2V | |
| Inlet Thread Standard | R | |
| Minimum Operating Pressure | -100kPa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Material | Brass | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Check Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 1/8 in | ||
Series ZP2V | ||
Inlet Thread Standard R | ||
Minimum Operating Pressure -100kPa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Material Brass | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Outlet Thread Standard Rc | ||
Maximum Operating Pressure 0.7 Mpa | ||
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC ZP2V Vacuum Check Valve G 1/8 Female Inlet 0.7MPa
- SMC ZP2V Vacuum Check Valve Rc 1/8 Female Inlet 0.7MPa
- SMC ZP2V Vacuum Check Valve M5 Inlet 0.7MPa
- SMC ZP2V Vacuum Check Valve M5 x 0.8 Male Inlet 0.7MPa
- SMC ZP2V Non Return Valve G 1/8 Female Inlet 0 → 0.7MPa
- SMC ZP2V Non Return Valve R 1/8 Inlet 0 → 0.7MPa
- SMC XT34-303 Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Female Inlet 0.1 → 0.7MPa
