Festo 2 Finger Double Acting Action Pneumatic Gripper, DHRC-20-A, Radial Gripping Type

Subtotal (1 unit)*

R 10 603,44

(exc. VAT)

R 12 193,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 10,603.44

*price indicative

RS stock no.:
345-028
Mfr. Part No.:
DHRC-20-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Bore Size

20mm

Gripping Type

Radial

Action Type

Double Acting

Series

DHRC-20-A

Maximum Operating Pressure

8 bar

Weight

218.4g

Gripping Force - External

100N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

2Hz

The Festo Radial gripper is engineered to deliver exceptional precision and reliability in diverse applications. The gripper excels in its ability to operate efficiently under varying mounting conditions, offering a versatile solution for your automated systems. With its robust pneumatic drive system and double-acting mode, it guarantees a superior gripping performance. Emphasising operational versatility, the gripper features an impressive maximum opening angle, ensuring it can manage a variety of components with ease. Additionally, its materials are carefully selected to ensure compliance with industry standards, enhancing its durability and longevity in demanding environments.

Designed with a rotationally symmetrical structure for balanced performance

Equipped with position detection that utilises a proximity switch

Offers a wide ambient temperature range suitability for harsh environments

Constructed from anodised aluminium and high alloy steel for superior resilience

Includes multiple mounting options for easy integration into existing setups

Related links