INA ZM M thread Locknut

Image representative of range

Subtotal (1 unit)*

R 13 133,65

(exc. VAT)

R 15 103,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 13,133.65

*price indicative

RS stock no.:
866-409
Mfr. Part No.:
ZM125
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZM

COO (Country of Origin):
CH
The INA precision locknut offers a reliable fastening solution, designed to secure components effectively in high-performance applications, ensuring stability and performance during operation.

160 mm outside diameter provides optimal support

Height of 24 mm allows for efficient use of space

20 Nm mounting torque assures secure installation

Breaking load of 610,000 N guarantees durability under high stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy