SKF UCPA 206/H Pillow Block Bearing -, 30 mm ID
- RS stock no.:
- 923-774
- Mfr. Part No.:
- UCPA 206/H
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 893,00
(exc. VAT)
R 1 026,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 893.00 |
*price indicative
- RS stock no.:
- 923-774
- Mfr. Part No.:
- UCPA 206/H
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Pillow Block Bearing | |
| Material | Cast Iron | |
| Static Load Rating | 11.2kN | |
| Centre Height | 42.8mm | |
| Mount Hole Size | M14 | |
| Locking Type | Set Screw | |
| Length | 93.5mm | |
| Depth | 39mm | |
| Dynamic Load Rating | 19.5kN | |
| End Type | Sealed | |
| Mount Hole Centre-to-Centre | 66mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | JIS | |
| Height | 84mm | |
| Series | UCPA | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Pillow Block Bearing | ||
Material Cast Iron | ||
Static Load Rating 11.2kN | ||
Centre Height 42.8mm | ||
Mount Hole Size M14 | ||
Locking Type Set Screw | ||
Length 93.5mm | ||
Depth 39mm | ||
Dynamic Load Rating 19.5kN | ||
End Type Sealed | ||
Mount Hole Centre-to-Centre 66mm | ||
Number of Bolts 2 | ||
Standards/Approvals JIS | ||
Height 84mm | ||
Series UCPA | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
Exempt
- COO (Country of Origin):
- IT
The SKF short base pillow Block ball bearing unit is designed for applications requiring constant or alternating rotation, featuring an extended inner ring for effective shaft locking and alignment.
Optimised for limited space applications with ready-to-mount design
Lubricated and sealed bearing ensures reduced maintenance
Quick locking onto the shaft allows for easy installation
Cast iron housing provides durability and structural integrity
