SKF SNL 3136 Plummer Block House -, 181.2 mm ID
- RS stock no.:
- 463-336
- Mfr. Part No.:
- SNL 3136
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 67 672,10
(exc. VAT)
R 77 822,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 67,672.10 |
*price indicative
- RS stock no.:
- 463-336
- Mfr. Part No.:
- SNL 3136
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 181.2mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 180mm | |
| Mount Hole Size | 24 mm | |
| Length | 530mm | |
| For Use With | Tough Operating Conditions | |
| Number of Bolts | 4 | |
| Series | SNL | |
| Height | 352mm | |
| Standards/Approvals | RoHS, ISO | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 181.2mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 180mm | ||
Mount Hole Size 24 mm | ||
Length 530mm | ||
For Use With Tough Operating Conditions | ||
Number of Bolts 4 | ||
Series SNL | ||
Height 352mm | ||
Standards/Approvals RoHS, ISO | ||
- COO (Country of Origin):
- SE
The SKF Plummer block housings are robust and suitable for tough operating conditions. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. The use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made
Easy to install
Cost effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage
Related links
- SKF SNL 3036 Plummer Block House -, 181.2 mm ID
- SKF SNL 3156 Plummer Block House -, 281.6 mm ID
- SKF SNL 216 Plummer Block House -, 90 mm ID
- SKF SNL 505 Plummer Block House -, 20 mm ID
- SKF SNL 213 Plummer Block House -, 65 mm ID
- SKF SNL 217 Plummer Block House -, 95 mm ID
- SKF SNL 215 Plummer Block House -, 75 mm ID
- SKF SNL 520-617 Plummer Block House -, 137.5 mm ID
