Virax Plumbing Tools for use with Plumbing
- RS stock no.:
- 886-116
- Mfr. Part No.:
- 136294
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 1 523,20
(exc. VAT)
R 1 751,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,523.20 |
*price indicative
- RS stock no.:
- 886-116
- Mfr. Part No.:
- 136294
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Ratchet | |
| Product Type | Plumbing Tools | |
| Application | Plumbing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Ratchet | ||
Product Type Plumbing Tools | ||
Application Plumbing | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax octagonal housing offers exceptional versatility for manual threading tasks. Designed for seamless operation, it accommodates interchangeable heads to enhance productivity in various threading applications.
Constructed with a Durable octagonal design for enhanced grip during use
Includes one ratchet and one housing for complete functionality
Supports a load capacity of 1,130 kg, ensuring reliability in demanding tasks
