Virax Mandrel for use with Plumbing
- RS stock no.:
- 878-356
- Mfr. Part No.:
- 252719
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 4 358,20
(exc. VAT)
R 5 011,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,358.20 |
*price indicative
- RS stock no.:
- 878-356
- Mfr. Part No.:
- 252719
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Mandrel | |
| Sub Type | Tool | |
| Application | Plumbing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Mandrel | ||
Sub Type Tool | ||
Application Plumbing | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FI
The Virax T-Rax Flanging tool designed for creating precise flanged edges on various materials. Its robust construction ensures durability and effectiveness in delivering clean, accurate results.
Lightweight design allows for easy handling and manoeuvrability
Features a 28 mm diameter for versatile applications
Delivers an optimal weight of 0.370 kg for stability during use
Robust construction guarantees long-lasting performance
Related links
- Virax Mandrel for use with Plumbing
- Virax Plumbing Tools for use with Plumbing
- Virax Plumbing Tools for use with Pipe
- Virax Pipe Freezer Kit for use with Pipe Freezer
- Virax Pipe Flaring Tool for use with Lead Pipe
- Virax Pipe Flaring Tool for use with Pipe Cleaner
- Virax Pipe Flaring Tool for use with Showers Toilets Wash Hand Basin
- Virax 252623 Pipe Flaring Tool
