WAGO Safe Module Input/Output Module Cage Clamp 6 Port, 750-666/000-104
- RS stock no.:
- 877-103
- Mfr. Part No.:
- 750-666/000-104
- Manufacturer:
- WAGO
Subtotal (1 unit)*
R 724 577,90
(exc. VAT)
R 833 264,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 724,577.90 |
*price indicative
- RS stock no.:
- 877-103
- Mfr. Part No.:
- 750-666/000-104
- Manufacturer:
- WAGO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Form Factor | Module | |
| Product Type | Safe | |
| Sub Type | Input/Output Module | |
| Termination Type | Cage Clamp | |
| Current | 10A | |
| Number of Ports | 6 | |
| Contact Material | Copper | |
| Voltage | 24V dc | |
| Housing Material | Polyamide 6, Polycarbonate | |
| Standards/Approvals | IEC 61508-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Form Factor Module | ||
Product Type Safe | ||
Sub Type Input/Output Module | ||
Termination Type Cage Clamp | ||
Current 10A | ||
Number of Ports 6 | ||
Contact Material Copper | ||
Voltage 24V dc | ||
Housing Material Polyamide 6, Polycarbonate | ||
Standards/Approvals IEC 61508-1 | ||
- COO (Country of Origin):
- DE
The WAGO Module is a fail-safe 4/2 channel digital input/output solution designed for robust control in safety-related applications. Offering seamless connection for up to four power outputs and four clock-sensitive inputs, this module operates independently, enabling the management of digital signals without the necessity of a safety controller. Ideal for integrating with various fail-safe sensors and switches, it supports applications requiring compliance with stringent safety standards, making it a versatile choice for automation in high-stakes environments. Its user-friendly configuration through WAGO Safety Editor enhances its adaptability across various engineering systems.
Supports seamless fail-safe communication via PROFIsafe protocol V2.6
Features 30 virtual inputs and outputs for enhanced operational flexibility
Configured easily with the WAGO Safety Editor and engineering software
Monitors critical parameters, including short circuits and operational mode
Interfaces with a variety of devices, ensuring extensive compatibility
Operates with high-side and low-side switching modes for power outputs
Compact design facilitates DIN-rail mounting in diverse installations
Designed for robust performance with high resistance to environmental interference
Includes comprehensive safety monitoring for operational reliability
