TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2007498-2
- RS stock no.:
- 478-388
- Distrelec Article No.:
- 304-55-447
- Mfr. Part No.:
- 2007498-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
R 5 244,14
(exc. VAT)
R 6 030,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,244.14 | R 655.518 |
*price indicative
- RS stock no.:
- 478-388
- Distrelec Article No.:
- 304-55-447
- Mfr. Part No.:
- 2007498-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage Assembly | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | SFP+ | |
| Termination Type | Solder | |
| Number of Ports | 6 | |
| Series | SFP28 | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage Assembly | ||
Product Type Pluggable I/O Connector | ||
Form Factor SFP+ | ||
Termination Type Solder | ||
Number of Ports 6 | ||
Series SFP28 | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced cage assembly designed for optimal signal integrity and robust performance in high-speed data applications. Engineered to operate within a broad temperature range of -55 to 105 °C, this product ensures reliability in diverse environments. Its six-port configuration and innovative port matrix design allow for efficient and flexible data routing, making it an ideal solution for modern pluggable I/O applications. With a maximum data rate of 4 Gb/s, the assembly meets the demands of contemporary networking and communications systems while offering user-friendly installation features. Compliant with international standards, it promises a commitment to quality and environmental safety, fitting neatly into various industrial applications.
Designed for optimal signal integrity and performance
Supports high-speed data transmission up to 4 Gb/s
Features a six-port configuration for versatile data routing
Operates efficiently across a wide temperature spectrum
Built to comply with stringent environmental standards
User-friendly through-hole press-fit termination method
Internal and external EMI containment for enhanced reliability
No halogen materials used, ensuring low environmental impact
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2110742-1
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 6 Port, 1761015-3
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Male Solder 1 Port, 2291634-2
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Male Solder 1 Port 20-Position, 2358986-1
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-8
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 2 Port 40-Position, 1658391-2
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-5
- TE Connectivity SFP Cage Assembly SFP I/O Connector Solder 4 Port, 1658723-2
