TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- RS stock no.:
- 476-833
- Distrelec Article No.:
- 304-55-603
- Mfr. Part No.:
- 2347721-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
R 6 416,64
(exc. VAT)
R 7 379,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 6,416.64 | R 3,208.32 |
*price indicative
- RS stock no.:
- 476-833
- Distrelec Article No.:
- 304-55-603
- Mfr. Part No.:
- 2347721-8
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Termination Type | Solder | |
| Form Factor | ZSFP+ | |
| Number of Ports | 12 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly with Integrated Connector | ||
Termination Type Solder | ||
Form Factor ZSFP+ | ||
Number of Ports 12 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked (SFP56) Cage Assembly is crafted to meet the demands of high-speed data transmission with unparalleled reliability. Designed for efficient integration, this cage assembly features an innovative stacked configuration that ensures optimal space utilization while maintaining robust performance. Its integrated connector facilitates a straightforward installation while delivering superior electrical characteristics. The product is ideal for signal applications in various environments, with an impressive operating temperature range, making it suitable for challenging conditions. With a data rate capability of up to 56 Gb/s, this assembly ensures your systems remain cutting-edge, supporting pluggable I/O applications seamlessly. Constructed with durability in mind, it supports demanding operational requirements, offering users peace of mind in performance and compliance.
Stacked design optimizes space efficiency in system configurations
Integrated connector simplifies installation processes
Robust construction ensures long-term reliability in various applications
Supports high-speed data transmission essential for contemporary networks
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 40-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Male Solder 8 Port 160-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Solder 2 Port, 2-2349202-0
- TE Connectivity Pluggable I/O Connector SFP+ Cage 12 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Cage 12 Port 20-Position, 2007562-5
- TE Connectivity Connector ZSFP+ I/O Connector Female Through Hole 24 Port 20-Position, 2-2349201-1
