TE Connectivity Right-Angle Connector Kit for Circular Connectors, F32626-000
- RS stock no.:
- 814-896
- Mfr. Part No.:
- F32626-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
R 9 624,27
(exc. VAT)
R 11 067,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,624.27 |
*price indicative
- RS stock no.:
- 814-896
- Mfr. Part No.:
- F32626-000
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Kit | |
| Product Type | Connector Kit | |
| For Use With | Circular Connectors | |
| Series | MTCP | |
| Form Factor | Right-Angle | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Kit | ||
Product Type Connector Kit | ||
For Use With Circular Connectors | ||
Series MTCP | ||
Form Factor Right-Angle | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity rectangular receptacle connector is designed for aerospace, defence, and marine applications. This MIL-Spec type connector features a dual-row configuration and utilizes gold-plated female socket contacts for superior conductivity and corrosion resistance.
Manufactured to MIL-Spec standards for quality assurance
Utilises Advanced materials engineering for durability
Related links
- TE Connectivity 8 Way, Shielded
- TE Connectivity Connector Kit for Wire & Cable, 1-750913-7
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 29-Position, 87975-1002
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 50-Position, 75586-0006
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 68-Position, 75586-0007
- TE Connectivity 168 Way
- TE Connectivity 8 Way, Shielded
- TE Connectivity Hardware Kit for Connectors, 2110915-1
