TE Connectivity Connector for Pluggable I/O Connectors, 1-2232516-1
- RS stock no.:
- 477-763
- Distrelec Article No.:
- 304-49-252
- Mfr. Part No.:
- 1-2232516-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 55 units)*
R 3 391,87
(exc. VAT)
R 3 900,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 3,391.87 | R 61.67 |
*price indicative
- RS stock no.:
- 477-763
- Distrelec Article No.:
- 304-49-252
- Mfr. Part No.:
- 1-2232516-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector | |
| Product Type | QSFP Cage Assembly | |
| For Use With | Pluggable I/O Connectors | |
| Series | AMP SCSI Connectors | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector | ||
Product Type QSFP Cage Assembly | ||
For Use With Pluggable I/O Connectors | ||
Series AMP SCSI Connectors | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The TE Connectivity receptacle connector is designed to facilitate efficient board-to-board connections with its 14 positions and a precise 1.27 mm centreline. Ideal for applications that demand reliability and robust connectivity, this component ensures excellent signal integrity across various electronic interfaces. Built with a sturdy full metal shell, it stands out in durability, effectively shielding against environmental factors. Additionally, its unique rectangular design accommodates a two-row structure, making it suitable for compact layouts while maximising performance. Capability for up to 500 cycles of durability guarantees long-term use, positioning this connector as a dependable choice for modern electronic assemblies.
Constructed with a die-cast metal shell for enhanced durability
Nickel-plated components provide excellent corrosion resistance
Features mating retention latches for secure connections
Integrally designed for precise alignment during PCB mounting
Thermoplastic housing ensures stability under varying temperatures
Supports a broad operating temperature range to suit diverse environments
Compatible with other parts within the SCSI Connectors series for versatile applications
Related links
- TE Connectivity Connector for Pluggable I/O Connectors, 1367645-3
- TE Connectivity Receptacle for D-Shaped Connectors, 5-2232516-1
- TE Connectivity Connector SFP+ I/O Connector Female Through Hole 2 Port, 2007262-1
- TE Connectivity Connector ZSFP+ I/O Connector Female Through Hole 24 Port 20-Position, 2-2349201-1
- TE Connectivity Connector SFP I/O Connector Female Through Hole 8 Port 160-Position, 2170286-1
- TE Connectivity Connector Mini-SAS HD I/O Connector Female Through Hole 4 Port 144-Position, 2180736-1
- TE Connectivity Champ for Pluggable I/O Connector, 5178238-4
- TE Connectivity Pluggable I/O Connector ZSFP+ Connector Female Solder 20-Position, 2170088-1
