TE Connectivity QSFP Cable Assembly, 4-2334236-4
- RS stock no.:
- 477-219
- Distrelec Article No.:
- 304-65-227
- Mfr. Part No.:
- 4-2334236-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2 units)*
R 6 572,39
(exc. VAT)
R 7 558,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 6,572.39 | R 3,286.195 |
*price indicative
- RS stock no.:
- 477-219
- Distrelec Article No.:
- 304-65-227
- Mfr. Part No.:
- 4-2334236-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Assembly | |
| Product Type | QSFP Cage Assembly | |
| Series | QSFP56 | |
| Form Factor | QSFP | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Assembly | ||
Product Type QSFP Cage Assembly | ||
Series QSFP56 | ||
Form Factor QSFP | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable Assembly is designed to deliver high-speed data transmission with reliability and precision. Featuring 16 positions and a robust cable length of 2 metres, this assembly ensures optimal performance at data rates of 56 Gb/s. The black, shielded cable is crafted from quality materials, including 30 AWG wire and .051 mm² conductors, making it ideal for demanding applications. This assembly has been meticulously structured to support advanced connectivity in various networking environments, guaranteeing efficient signal integrity and minimal interference. With a QSFP56 plug on one end and an SFP+ plug on the other, this versatile solution is perfect for connecting a wide range of equipment seamlessly, thus enhancing your network infrastructure. Whether you're deploying new systems or upgrading existing setups, this cable assembly is engineered to provide exceptional durability and performance.
Engineered for high-speed data transmission
Designed for minimal signal loss and high reliability
Versatile connectivity options with QSFP56 and SFP+ compatibility
Shielded construction to reduce electromagnetic interference
Durable and flexible cable suitable for various installations
Optimised for data centre and enterprise networking applications
Related links
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly 1551891-1
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly, QSFP MSA Compatible Transceiver
- TE Connectivity QSFP Cage Assembly for QSFP
- TE Connectivity QSFP Cage Assembly with Heatsink
- TE Connectivity QSFP Cage Assembly for QSFP, 1888781-1
- TE Connectivity QSFP+ Cage Assembly for TE Pluggable I/O transceiver, 1888617-1
- TE Connectivity QSFP Cage Assembly with Heatsink for QSFP MSA Compatible Transceiver, 2057042-1
- TE Connectivity QSFP Cage Assembly with Heatsink, 2057183-1
