Schneider Electric, 16A White 1 Gang Socket Outlet, Repacked
- RS stock no.:
- 866-225
- Mfr. Part No.:
- S524052PW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 9 989,42
(exc. VAT)
R 11 487,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,989.42 |
*price indicative
- RS stock no.:
- 866-225
- Mfr. Part No.:
- S524052PW
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Socket Outlet | |
| Colour | White | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Finish | Gloss | |
| IP Rating | IP21 | |
| Screwed/Screwless | Screw | |
| Range | Odace | |
| Product Condition | Repacked | |
| Standards/Approvals | UNE 20315-1-2 | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Socket Outlet | ||
Colour White | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Finish Gloss | ||
IP Rating IP21 | ||
Screwed/Screwless Screw | ||
Range Odace | ||
Product Condition Repacked | ||
Standards/Approvals UNE 20315-1-2 | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- ES
The Schneider Electric Socket outlet is designed for repacked installations, offering a reliable means to facilitate electrical connections with enhanced safety features.
Shuttered design enhances user safety by preventing accidental contact
Supports a rated current of 16 A and operational voltage of 250 V
Constructed from Durable materials, including ASA + PC and PBT
Flush mounted for streamlined integration into walls and surfaces
1
22
41
63
