Subtotal (1 unit)*
R 91,89
(exc. VAT)
R 105,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 91.89 |
*price indicative
- RS stock no.:
- 845-488
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Switch | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | Yes | |
| Material | Urea Moulded | |
| IP Rating | IP20 | |
| Minimum Box Depth | 16mm | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 25mm | |
| Overall Height | 86mm | |
| Overall Width | 86mm | |
| Standards/Approvals | BS EN 60669-1 | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Switch | ||
Number of Gangs 2 | ||
Colour White | ||
Switched Yes | ||
Material Urea Moulded | ||
IP Rating IP20 | ||
Minimum Box Depth 16mm | ||
Screwed/Screwless Screwed | ||
Overall Depth 25mm | ||
Overall Height 86mm | ||
Overall Width 86mm | ||
Standards/Approvals BS EN 60669-1 | ||
Series RS PRO | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO plate switch offers a stylish and functional solution for domestic and light commercial installations, ensuring reliable operation with a smooth profile design.
Fits standard 16mm 1 gang back boxes
2 gang design Ideal for convenience in switch applications
Anti microbial certified for enhanced hygiene
Rated for a wide operational temperature range of -5 to +40°C
25-year warranty reflects exceptional durability
Ingress protection rated IP20 for indoor use
Compatible with 2 way and intermediate plate switches
Suitable for fluorescent or inductive loads
Related links
- Schneider Electric, 10A Polar White 2 Gang Switch ALB62 Indoor & Outdoor
- RS PRO Chrome 2 Gang Switch
- RS PRO White 2 Gang Plate
- RS PRO White 2 Gang Blanking Plate
- RS PRO White 1 Gang Switch
- Schneider Electric White 2 Gang Light Switch Cover
- RS PRO White 2 Gang Plug Socket, 3-Pin
- RS PRO, 13A White 2 Gang Plug Socket
