Unavailable
RS will no longer stock this product.
- RS stock no.:
- 235-8150
- Mfr. Part No.:
- 514A.65
- Manufacturer:
- Facom
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1661 series is the long-reach C-clamp lock-grip pliers. The pliers has special forged-steel jaws for secure clamping of angle sections and deep channels. The head height of the plier is the 100 mm and the overall length id the 300 mm.
Pressed-steel body
Hand-screw adjustment
Chrome finished
Hand-screw adjustment
Chrome finished
Related links
- Facom 580.1 1-Piece Multifunction Pliers
- Facom 1-Piece Circlip Plier, 145mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Facom 1-Piece Hand Brake Cable Pliers Smooth, 230mm Overall
- Facom Pliers
- Facom 1-Piece Filter Pliers, 500mm Overall Curved
- Facom 1-Piece Brake Spring Pliers 100mm Jaw
