Subtotal (1 unit)*
R 543,41
(exc. VAT)
R 624,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 543.41 |
*price indicative
- RS stock no.:
- 667-206
- Mfr. Part No.:
- 204-16G
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF ISO 5746 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Standards/Approvals NF ISO 5746 | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Polished chrome-plated universal pliers are expertly designed for a range of mechanical tasks. Constructed from premium chrome-vanadium steel, these pliers offer exceptional durability and a robust performance. With a polished chromed finish, they not only look professional but are also built to withstand the rigours of regular use. The grooved nose is specifically engineered to enhance grip during tightening, ensuring effective and powerful operation. Equipped with an integrated cutting thread function for hard steel, these pliers provide the versatility needed in both professional and DIY environments. Their ergonomic design makes them a reliable choice for any mechanic or tradesperson seeking quality tools.
Premium forged chrome vanadium steel construction ensures superior strength and longevity
Polished chrome plated finish provides additional resistance against corrosion
Grooved nose design enhances grip and performance during tightening tasks
Integrated cutting thread function allows for precise cuts in hard steel
Robust design suitable for various mechanical applications
Weight of 186g strikes an Ideal balance between sturdiness and ease of handling
Guarantee with no time limit under normal use conditions ensuring lasting reliability
