Idec FL1F Series Relay Module, 8-Input, DC Input, 4 Outputs, Relay Output
- RS stock no.:
- 898-285
- Mfr. Part No.:
- FL1F-H12SCD
- Manufacturer:
- Idec
Subtotal (1 pack of 2 units)*
R 5 443,69
(exc. VAT)
R 6 260,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,443.69 | R 2,721.845 |
*price indicative
- RS stock no.:
- 898-285
- Mfr. Part No.:
- FL1F-H12SCD
- Manufacturer:
- Idec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Relay Module | |
| Series | FL1F | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | DC | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Width | 71.5mm | |
| Depth | 60mm | |
| Length | 90mm | |
| Communication Port Type | Modbus TCP | |
| Display Included | Yes | |
| Mount Type | Panel | |
| Supply Voltage | 240V ac/dc | |
| Output Current | 40mA | |
| Battery Backup | Yes | |
| Number of Communication Ports | 1 | |
| Programming Language Used | Ladder Programming | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Relay Module | ||
Series FL1F | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type DC | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Width 71.5mm | ||
Depth 60mm | ||
Length 90mm | ||
Communication Port Type Modbus TCP | ||
Display Included Yes | ||
Mount Type Panel | ||
Supply Voltage 240V ac/dc | ||
Output Current 40mA | ||
Battery Backup Yes | ||
Number of Communication Ports 1 | ||
Programming Language Used Ladder Programming | ||
- COO (Country of Origin):
- JP
The Idec programmable logic controller designed for Advanced automation. This micro PLC delivers exceptional processing power and flexible control in a Compact frame.
Built-in Modbus TCP and RTU capabilities enhance communication with various devices
Incorporates a web server function for remote access and monitoring
Utilises data logging functionalities to improve operational efficiency
Operates effectively in temperatures ranging from -25 to 65°C
Related links
- Idec FL1F Series Relay Module AC/DC Input Relay Output
- Siemens SIPLUS LOGO! Series Logic Module Digital Input Relay Output
- Idec FT1A SmartAxis Series PLC I/O Module Analogue Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Discrete Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Analogue Input Relay Output
- Crouzet Millenium 3 Series Logic Module Digital 4 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Analogue 4 Outputs, Relay Output
- Siemens SIPLUS LOGO Series Logic Module Digital Input Relay Output
