Dold I/O Module UG 9461 Analogue, Thermistors 24V dc
- RS stock no.:
- 909-146
- Mfr. Part No.:
- UG9461PM DC24V 8AI/2AO ANALOG, MODBUS
- Manufacturer:
- Dold
Image representative of range
Subtotal (1 unit)*
R 10 859,20
(exc. VAT)
R 12 488,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,859.20 |
*price indicative
- RS stock no.:
- 909-146
- Mfr. Part No.:
- UG9461PM DC24V 8AI/2AO ANALOG, MODBUS
- Manufacturer:
- Dold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Module Type | Input/Output | |
| Product Type | I/O Module | |
| Input Type | Analogue, Thermistors | |
| Mount Type | DIN Rail | |
| Interface Type | RTU | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 10 | |
| Maximum Operating Temperature | 50°C | |
| Width | 22.5mm | |
| Length | 105mm | |
| Depth | 120.3mm | |
| Standards/Approvals | IEC/EN 61131-2 | |
| Series | UG 9461 | |
| For Use With | Modbus | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Module Type Input/Output | ||
Product Type I/O Module | ||
Input Type Analogue, Thermistors | ||
Mount Type DIN Rail | ||
Interface Type RTU | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 10 | ||
Maximum Operating Temperature 50°C | ||
Width 22.5mm | ||
Length 105mm | ||
Depth 120.3mm | ||
Standards/Approvals IEC/EN 61131-2 | ||
Series UG 9461 | ||
For Use With Modbus | ||
- COO (Country of Origin):
- DE
The Dold Universal input/output module designed for versatility in measuring and automation applications, featuring both analogue inputs and outputs that seamlessly integrate with Modbus protocols.
Compact structure for easy installation
Widely used measuring and automation protocol
Two configurable analogue inputs enable flexibility
Supports Modbus RTU Interface for effective communication
Additional LED indicators for status verification
Related links
- Dold UG 9411 Motor Starter 230V ac IP20, IP40
- Dold UG 9411 Motor Starter 230V ac IP40, IP20
- Dold UG 9410 Motor Starter 480V 3 Phase IP20
- Dold IK 3070 Contactor Relay 8 A 400V
- Dold SAFEMASTER 2 NO Safety Contacts
- Dold SAFEMASTER 1 NO Safety Contacts
- Dold IK 3070 Contactor Relay 8 A 2 NO, 400V
- Dold UG6970 Series Safety Controller Safety Relay, 24V dc
