Red Lion PLC Accessory DA Series
- RS stock no.:
- 734-547
- Mfr. Part No.:
- DAS00PN8CA6IS000
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
R 8 880,67
(exc. VAT)
R 10 212,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,880.67 |
*price indicative
- RS stock no.:
- 734-547
- Mfr. Part No.:
- DAS00PN8CA6IS000
- Manufacturer:
- Red Lion
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | PLC Accessory | |
| Maximum Operating Temperature | 75°C | |
| Series | DA Series | |
| Standards/Approvals | UL | |
| Length | 101.6mm | |
| Depth | 203.2mm | |
| Width | 152.4mm | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type PLC Accessory | ||
Maximum Operating Temperature 75°C | ||
Series DA Series | ||
Standards/Approvals UL | ||
Length 101.6mm | ||
Depth 203.2mm | ||
Width 152.4mm | ||
- COO (Country of Origin):
- US
The Red Lion Sled for CAN Protocol is a professional-grade, field-installable communication module designed for the Red Lion FlexEdge intelligent automation platform.
Software programmable format and baud rates up to 1 M baud
Digital isolation from the CAN port to the host controller of 1000 VDC for 1 minute
Related links
- Red Lion PLC Accessory DA Series
- Red Lion PLC Accessory DA Series RS232
- Red Lion PLC Accessory DA Series 24V dc
- Red Lion Controller DA 24 Vdc Power Input 24V dc
- Red Lion I/O Module DA Series
- Red Lion I/O Module DA Series 10V dc
- Red Lion PLC I/O Module for Use with Data Acquisition Analogue Current, 24 V dc
- Red Lion PLC I/O Module Universal (RTD) Relay, 24 V dc
