Red Lion I/O Module DA Series 10V dc
- RS stock no.:
- 734-537
- Mfr. Part No.:
- DAM00PDP2R000000
- Manufacturer:
- Red Lion
Image representative of range
Subtotal (1 unit)*
R 13 738,39
(exc. VAT)
R 15 799,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 13,738.39 |
*price indicative
- RS stock no.:
- 734-537
- Mfr. Part No.:
- DAM00PDP2R000000
- Manufacturer:
- Red Lion
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 10V dc | |
| Maximum Operating Temperature | 75°C | |
| Series | DA Series | |
| Width | 215.9mm | |
| Standards/Approvals | UL | |
| Depth | 215.9mm | |
| Length | 127mm | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 10V dc | ||
Maximum Operating Temperature 75°C | ||
Series DA Series | ||
Width 215.9mm | ||
Standards/Approvals UL | ||
Depth 215.9mm | ||
Length 127mm | ||
- COO (Country of Origin):
- US
The Red Lion I/O Module Dual PID Relay Output is a professional grade component designed for precise multi-zone control within the Red Lion FlexEdge DA70 automation platform.
Universal inputs accepting signals from thermocouple to RTD to 0 to 10 V to 0/4 to 20 mA
Complete electrical isolation between inputs to outputs to power to communication
