ifm electronic Interface Module AL1 Digital 30V dc
- RS stock no.:
- 723-399
- Mfr. Part No.:
- AL1370
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 7 783,44
(exc. VAT)
R 8 950,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,783.44 |
*price indicative
- RS stock no.:
- 723-399
- Mfr. Part No.:
- AL1370
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet, IO-Link V1.1 | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | AL1 | |
| Standards/Approvals | UL | |
| Depth | 38.4mm | |
| Length | 152mm | |
| Width | 59.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet, IO-Link V1.1 | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series AL1 | ||
Standards/Approvals UL | ||
Depth 38.4mm | ||
Length 152mm | ||
Width 59.3mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with POWERLINK Interface is designed to facilitate seamless communication in automation environments. This Advanced device serves as a hub for connecting multiple IO-Link devices, optimising input/output management within industrial applications. Built to IP67 standards, it ensures robust operation in harsh conditions with protection against dust and moisture. Featuring a versatile setup, the IO-Link Master supports various communication standards, making it adaptable for different industrial settings. Its compatibility with Ethernet and MQTT protocols enhances connectivity and data transmission, providing an efficient solution for system integration.
Comprises 8 configurable digital inputs and 4 digital outputs for flexible application scenarios
Offers a communication Interface supporting both Ethernet and IO-Link to maximise connectivity options
Equipped with short-circuit proof digital inputs and outputs ensuring enhanced operational reliability
Supports transmission rates of up to 100 MBit/s for Rapid data exchange
Features an operating temperature range of -25 to 60 °C, Ideal for diverse industrial environments
Built with protection ratings of IP65, IP66, and IP67, guaranteeing reliable performance in tough conditions
Related links
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
