ifm electronic Input Module AC5 PNP 31.6V dc
- RS stock no.:
- 723-379
- Mfr. Part No.:
- AC5245
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
R 3 483,53
(exc. VAT)
R 4 006,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,483.53 |
*price indicative
- RS stock no.:
- 723-379
- Mfr. Part No.:
- AC5245
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 44.7mm | |
| Width | 45mm | |
| Series | AC5 | |
| Length | 103mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 44.7mm | ||
Width 45mm | ||
Series AC5 | ||
Length 103mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for seamless integration into field installations, utilising quick mounting technology for ease of use. This robust Module features IP67 protection, making it suitable for diverse ambient environments ranging from -25 to 70 degrees Celsius. It accommodates four digital inputs that employ PNP input circuits, ensuring reliable operation in demanding applications. With a maximum current consumption of 250 mA and a sensor supply of 18 to 30 V, the Module ensures efficient power management. It supports quick, direct connection with AS-i flat cables and is compatible with various AS-i addressing modes, making it a versatile choice for automation tasks. The housing is crafted for DIN rail mounting, providing flexibility in installation.
Utilises IP67-rated housing for excellent protection against dust and moisture
Supports four digital inputs with PNP circuits, ensuring flexibility in sensor applications
Operates across a broad temperature range from -25 to 70 degrees Celsius
Quick mounting technology allows for Rapid installation and effortless connectivity
Compatible with AS-i flat cables, enabling straightforward and swift wiring
Features three orientation options for the quick mounting system to suit various installations
Equipped with green, yellow, and red LEDs for operation and error indication
Related links
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input Module AC5 NPN 31.6V dc
