ifm electronic Input/Output Module AC5 PNP 31.6V dc
- RS stock no.:
- 722-957
- Mfr. Part No.:
- AC5236
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
R 4 832,14
(exc. VAT)
R 5 556,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,832.14 |
*price indicative
- RS stock no.:
- 722-957
- Mfr. Part No.:
- AC5236
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Depth | 40mm | |
| Width | 90mm | |
| Series | AC5 | |
| Length | 103mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Depth 40mm | ||
Width 90mm | ||
Series AC5 | ||
Length 103mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for efficient operation with AS-i masters featuring a profile M4, facilitating seamless integration in automation environments. With its quick mounting technology, this Module provides an Ideal solution for scenarios that demand reliability and speed in installation. It offers robust connectivity options, including four digital inputs and four digital outputs, tailored for diverse applications in field installation setups. The product ensures operational safety with integrated features such as short-circuit protection and a watchdog functionality, maintaining performance even in demanding conditions. Boasting a protection degree of IP 67, this equipment is built to endure various environmental stresses, making it a dependable choice for industrial applications.
Utilises quick mounting technology, significantly reducing installation time and improving efficiency
Maintains operational reliability, featuring a built-in watchdog to monitor system performance
Short-circuit proof design adds an additional layer of safety for connected devices
Housed in a robust casing with IP 67 protection, offering resistance to dust and moisture
Operates effectively within ambient temperatures ranging from -25°C to 70°C, ensuring versatility across environments
Each output supports a maximum load of 2,000 mA, accommodating various actuator requirements
Related links
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
