Eaton Power Module ZFW 400V
- RS stock no.:
- 254-419
- Mfr. Part No.:
- 248301 Z-FW/050
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 719,79
(exc. VAT)
R 827,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 719.79 |
*price indicative
- RS stock no.:
- 254-419
- Mfr. Part No.:
- 248301 Z-FW/050
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Module | |
| Mount Type | Left | |
| Maximum Supply Voltage | 400V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Width | 65.5mm | |
| Series | ZFW | |
| Length | 80mm | |
| Depth | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Module | ||
Mount Type Left | ||
Maximum Supply Voltage 400V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Width 65.5mm | ||
Series ZFW | ||
Length 80mm | ||
Depth 8.8mm | ||
- COO (Country of Origin):
- RS
The Eaton remote testing module is designed to enhance the safety and efficiency of your industrial and commercial applications. With a maximum operating voltage of 400V-AC and a rated fault current of 0.5A, it delivers reliable performance for fault detection and prevention. The module is engineered for seamless integration with residual current circuit breakers, facilitating automatic testing and remote operation. Its compact design, measuring only 80 millimetres in length and 8.8 millimetres in width, ensures a perfect fit in distribution panels. Combining compliance with RoHS standards and robust environmental specifications, this module is primed for both high-performance and longevity while meeting strict industry requirements.
Maximises operational safety with automatic earth leakage testing
Compact footprint optimises space in distribution panels
Robust design ensures durability in demanding environments
Compatible with various applications, enhancing versatility
Designed for easy installation alongside existing systems
Energy-efficient operation reduces overall power consumption
Supports operating temperatures ranging from -5 °C to 40 °C
Minimises downtime with swift response to fault conditions
Related links
- Eaton Power Module ZFW 400V
- Eaton Power Module ZFW 0mV
- Eaton Power Module MSFI
- Eaton Power Module NZM 24V dc
- Eaton Power Module NZM Digital 24V dc
- Eaton Distribution Block
- Eaton Eaton Distribution parts Restarting Device for use with Circuit Breaker
- Eaton Restarting Device for use with Accessory For Miniature Circuit Breaker, Accessory For Residual Current Circuit
