Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- RS stock no.:
- 135-464
- Mfr. Part No.:
- 2701520
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 135-464
- Mfr. Part No.:
- 2701520
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Panel | |
| Interface Type | EtherCAT | |
| Maximum Supply Voltage | 31.2V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 30.5mm | |
| Standards/Approvals | cUL Listed, EU RoHS, UL Listed, cULus Listed, EtherCAT Approval, Protection class III (IEC 61140,EN 61140,VDE 0140-1) | |
| Width | 60mm | |
| Length | 185mm | |
| Series | AXL E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Panel | ||
Interface Type EtherCAT | ||
Maximum Supply Voltage 31.2V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Depth 30.5mm | ||
Standards/Approvals cUL Listed, EU RoHS, UL Listed, cULus Listed, EtherCAT Approval, Protection class III (IEC 61140,EN 61140,VDE 0140-1) | ||
Width 60mm | ||
Length 185mm | ||
Series AXL E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module designed for use within an EtherCAT network. It is used to acquire and output digital signals. With a transmission speed of 100 Mbps and connection to EtherCAT network using M12 connectors, this module provides reliable and efficient communication.
Diagnostic and status indicators for easy monitoring
Short circuit and overload protection of the sensor supply
Plastic housing with IP65 and IP67 degree of protection
