Schneider Electric Expansion Module Discrete DC for use with Modicon MCM Safety Controller
- RS stock no.:
- 946-627
- Mfr. Part No.:
- XPSMCMDO0008C1G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 12 633,00
(exc. VAT)
R 14 527,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,633.00 |
*price indicative
- RS stock no.:
- 946-627
- Mfr. Part No.:
- XPSMCMDO0008C1G
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Input Type | Discrete | |
| Output Type | DC | |
| Number of Outputs | 8 | |
| Mount Type | DIN Rail | |
| For Use With | Modicon MCM Safety Controller | |
| Standards/Approvals | IEC 61508 | |
| Width | 114.5mm | |
| Depth | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Input Type Discrete | ||
Output Type DC | ||
Number of Outputs 8 | ||
Mount Type DIN Rail | ||
For Use With Modicon MCM Safety Controller | ||
Standards/Approvals IEC 61508 | ||
Width 114.5mm | ||
Depth 22.5mm | ||
Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Safe output expansion module is designed for safety extension in automation, featuring eight configurable logical outputs and facilitating the monitoring of safety actuators through logical outputs.
Includes 8 logical outputs for diagnosis connection
Consumes a power of 3 W while maintaining efficiency
Operates within a temperature range of -10 to 55 °C
Provides connection via spring terminals for reliable wiring
Related links
- Schneider Electric Expansion Module Discrete DC for use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Discrete Discrete for use with Modicon M580
- Schneider Electric Expansion Module Modicon TM7 Discrete 24V dc
- Schneider Electric Expansion Module Analogue for use with Modicon LMC058, Modicon M258
- Schneider Electric Expansion Module Digital Digital for use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Digital Digital for use with Modicon M262
- Schneider Electric Expansion Module Digital Digital for use with Modicon M171/M172
- Schneider Electric PLC Expansion Module Discrete for use with Modicon Momentum
