Schneider Electric Communication Interface Module for use with Modicon M340
- RS stock no.:
- 946-602
- Mfr. Part No.:
- BMXNOR0200H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 37 478,60
(exc. VAT)
R 43 100,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 37,478.60 |
*price indicative
- RS stock no.:
- 946-602
- Mfr. Part No.:
- BMXNOR0200H
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Ethernet | |
| Product Type | Communication Interface Module | |
| Mount Type | Rack | |
| For Use With | Modicon M340 | |
| Width | 100mm | |
| Standards/Approvals | CSA C22.2 No 61010-2-201 IACS E10 | |
| Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Ethernet | ||
Product Type Communication Interface Module | ||
Mount Type Rack | ||
For Use With Modicon M340 | ||
Width 100mm | ||
Standards/Approvals CSA C22.2 No 61010-2-201 IACS E10 | ||
Depth 160mm | ||
Exempt
- COO (Country of Origin):
- FR
The Schneider Electric communication module is designed for Ethernet and Serial RTU connectivity, providing a reliable Interface for data management in industrial applications.
Supports Modbus TCP and DNP3/DNP3 IP protocols for versatile communication
Offers bandwidth management and time-stamped event management capabilities
Equipped with a Flash SD memory card for extensive data logging in CSV format
Includes multiple LEDs for real-time status and fault indication
Related links
- Schneider Electric Communication Module for use with Modicon X80 rack with Ethernet backplane
- Schneider Electric PLC Expansion Module for use with Modicon M340
- Schneider Electric PLC Expansion Module Analogue Discrete for use with Modicon M340
- Schneider Electric Expansion Module for use with Modicon M580 and M340 Programmable Automation Controllers
- Schneider Electric Communication Module Modicon M171 30V
- Schneider Electric PLC Expansion Module DC Transistor for use with Modicon M258, Modicon LMC058
- Schneider Electric PLC Expansion Module 24 V dc for use with Modicon M258, Modicon LMC058
- Schneider Electric PLC Expansion Module for use with Modicon M258, Modicon LMC058
