Phoenix Contact PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
- RS stock no.:
- 858-3162
- Mfr. Part No.:
- 2904643
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 15 787,92
(exc. VAT)
R 18 156,11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 15,787.92 |
*price indicative
- RS stock no.:
- 858-3162
- Mfr. Part No.:
- 2904643
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| For Use With | Yokogawa Centum CS3000R3, Yokogawa Stardom | |
| Cable Length | 45m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
For Use With Yokogawa Centum CS3000R3, Yokogawa Stardom | ||
Cable Length 45m | ||
Cast front adapter with attached, halogen-free round cable and a 50-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 45.0 m
Lateral cable outlet of the I/O module
Can be screwed on
KS/AKB-compatible connectors on the module side
