Allen Bradley 1492-CH1746 Series Mounting Kit for Use with 1746 SLC I/O to Compact 5000 I/O Conversion System

Subtotal (1 unit)*

R 8 954,90

(exc. VAT)

R 10 298,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 8,954.90

*price indicative

RS stock no.:
220-3193
Mfr. Part No.:
1492-CH1746-13
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Mounting Kit

Series

1492-CH1746

For Use With

1746 SLC I/O to Compact 5000 I/O Conversion System

Standards/Approvals

No

The Rockwell Automation conversion mounting assembly is SLC 500 to 5069 CompactLogix conversion system chassis with 13 slot

Length 559 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy