Allen Bradley 1492-CAB Series Connecting Cable for Use with 1769 CompactLogix, 1771 PLC-5, 1746 SLC 500, 1756

Subtotal (1 unit)*

R 2 419,08

(exc. VAT)

R 2 781,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,419.08

*price indicative

RS stock no.:
220-2959
Mfr. Part No.:
1492-CAB050RTN10
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Connecting Cable

Accessory Type

Digital Cable Connection

Series

1492-CAB

For Use With

1769 CompactLogix, 1771 PLC-5, 1746 SLC 500, 1756 ControlLogix

Hazardous Area Certification

Class I Division 2

Standards/Approvals

cULus

Communication Protocol

I/O

Not Applicable

The Rockwell Automation digital cable from connection products is I/O module ready cable for 1769 digital I/O modules.

length 5.0 meter (16.4 feet)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy