BARTH GT-800 Series Expansion Module for Use with Lococube Mini-PLCs
- RS stock no.:
- 201-2837
- Mfr. Part No.:
- 0895-0800
- Manufacturer:
- BARTH
Subtotal (1 unit)*
R 3 820,16
(exc. VAT)
R 4 393,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,820.16 |
*price indicative
- RS stock no.:
- 201-2837
- Mfr. Part No.:
- 0895-0800
- Manufacturer:
- BARTH
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BARTH | |
| Accessory Type | Expansion Unit | |
| Product Type | Expansion Module | |
| Series | GT-800 | |
| For Use With | Lococube Mini-PLCs | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand BARTH | ||
Accessory Type Expansion Unit | ||
Product Type Expansion Module | ||
Series GT-800 | ||
For Use With Lococube Mini-PLCs | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 32V dc | ||
The Barth loco cube IoT gateway GT-800 is a great expansion module for all loco cube mini-PLCs. It has wide operating voltage range 7 to 32VDC.
Parameter communication via CAN
Supports CAN/CANOpen, J1939 and NMEA200
Related links
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 9 Outputs PWM, Solid State
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 9 Outputs, Digital Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 9 Outputs PWM, Solid State
- BARTH MC-800 Series Controller Analogue 5 Outputs, Transistor Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue Input Digital Solid State Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 12 Outputs, Analogue Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 8 Outputs, Analogue Output
- BARTH lococube mini-PLC Series PLC I/O Module Digital 9 Outputs, Digital Output
