STEGO 7402 Series Converter for Use with Analog Sensors
- RS stock no.:
- 863-651
- Mfr. Part No.:
- 07402.0-00
- Manufacturer:
- STEGO
Subtotal (1 unit)*
R 2 862,00
(exc. VAT)
R 3 291,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,862.00 |
*price indicative
- RS stock no.:
- 863-651
- Mfr. Part No.:
- 07402.0-00
- Manufacturer:
- STEGO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Converter | |
| Accessory Type | I/O Module | |
| Series | 7402 | |
| For Use With | Analog Sensors | |
| IP Rating | IP65, IP66, IP67 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | IO-Link | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Converter | ||
Accessory Type I/O Module | ||
Series 7402 | ||
For Use With Analog Sensors | ||
IP Rating IP65, IP66, IP67 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Communication Protocol IO-Link | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The STEGO IO-Link converter efficiently transforms three analog signals into the IO-Link protocol, facilitating the integration of analogue sensors into established IO-Link environments with ease and precision.
Supports three analog measurement signals for versatile application
Features electrical protection including reverse polarity and overvoltage prevention
Designed with protection class III and IP65, IP66, IP67 ratings
Related links
- STEGO SEN 073 Series Pressure Sensor
- STEGO IO-LINK DIN Rail 140 mm 40 mm IP20 30V dc Screw
- STEGO Temperature & Humidity Sensor Connect, Plug Clip 20 mm 33.5 mm IP64 Plug
- STEGO Temperature & Humidity Sensor IO-LINK DIN Rail 59 mm 13 mm IP20 24V
- STEGO Retroreflective Distance Sensor 0.3 → 4 m IP40
- STEGO Fan Filter
- STEGO Enclosure Thermostat
- STEGO 6 Fan Ball Fan Tray, 1 U
