Siemens 6MD2320 Series Sensor for Use with Connection Cable
- RS stock no.:
- 772-926
- Mfr. Part No.:
- 6MD2320-0JA00-0BA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 3 135,76
(exc. VAT)
R 3 606,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,135.76 |
*price indicative
- RS stock no.:
- 772-926
- Mfr. Part No.:
- 6MD2320-0JA00-0BA1
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | External Current Sensor | |
| Product Type | Sensor | |
| Series | 6MD2320 | |
| For Use With | Connection Cable | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61869-10 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type External Current Sensor | ||
Product Type Sensor | ||
Series 6MD2320 | ||
For Use With Connection Cable | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61869-10 | ||
- COO (Country of Origin):
- HU
The Siemens Low power current sensor is a high-performance solution designed for seamless operation in industrial environments. Its primary function focuses on optimising processes and enhancing productivity, ensuring reliable performance under demanding conditions.
Utilises Advanced technology for improved efficiency
Offers robust construction to withstand tough conditions
Features user-friendly interfaces for easy integration
Designed to support critical industrial applications
Related links
- Siemens 1762 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens ET 200SP Series Base for Use with ET 200SP
- Siemens ET 200 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC Series Input Unit for Use with SIMATIC ET 200SP
- Siemens LOGO TD Series Display Module for Use with LOGO Series
- Siemens PLC CPU Digital Input Relay Output
- Siemens SIMATIC S7-1200 Series Analogue Output Module for Use with SIMATIC DP
