Siemens Communication Module DC Profibus for use with Connection Of S7-1500 To PROFIBUS DP As DP Master
- RS stock no.:
- 772-714
- Mfr. Part No.:
- 6AG1542-5DX10-7XE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 38 420,35
(exc. VAT)
R 44 183,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 38,420.35 |
*price indicative
- RS stock no.:
- 772-714
- Mfr. Part No.:
- 6AG1542-5DX10-7XE0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Module Type | Input/Output | |
| Input Type | DC | |
| Output Type | Profibus | |
| Mount Type | Rail Mount | |
| For Use With | Connection Of S7-1500 To PROFIBUS DP As DP Master | |
| Standards/Approvals | UKCA | |
| Width | 35mm | |
| Depth | 129mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Module Type Input/Output | ||
Input Type DC | ||
Output Type Profibus | ||
Mount Type Rail Mount | ||
For Use With Connection Of S7-1500 To PROFIBUS DP As DP Master | ||
Standards/Approvals UKCA | ||
Width 35mm | ||
Depth 129mm | ||
- COO (Country of Origin):
- DE
The Siemens Communications module designed to seamlessly connect S7-1500 to PROFIBUS DP as a DP master, facilitating efficient data exchange and robust communication functionalities.
Operates within a temperature range of -40 to +70 °C for versatile deployment
Supports a maximum of 125 DP devices, ensuring extensive connectivity options
Engages with data volumes of up to 8192 bytes for inputs and outputs, enhancing operational efficiency
Configured for high availability with a conformal coating to withstand environmental challenges
