Siemens Adapter for use with Single-Mode Optical Fiber
- RS stock no.:
- 772-703
- Mfr. Part No.:
- 6AG1193-6AG50-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 18 346,24
(exc. VAT)
R 21 098,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 18,346.24 |
*price indicative
- RS stock no.:
- 772-703
- Mfr. Part No.:
- 6AG1193-6AG50-2AA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Module Type | Interface | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Mount Type | Rail Mount | |
| For Use With | Single-Mode Optical Fiber | |
| Standards/Approvals | UKCA | |
| Depth | 59mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Module Type Interface | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Mount Type Rail Mount | ||
For Use With Single-Mode Optical Fiber | ||
Standards/Approvals UKCA | ||
Depth 59mm | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Siemens Bus adapter designed for seamless integration with single-mode optical fibre, ensuring reliable communication across long distances in industrial settings.
Supports one PROFINET Interface with two LC ports for increased flexibility
Operates efficiently within a temperature range of -40 to +60 °C, suitable for various environments
Resistant to commercially available coolants and lubricants, ensuring durability in challenging conditions
Meets IEC standards for high humidity and meets resistance classifications for biological and chemically Active substances
